Parametric Equivalent

KDV02FR100ET | |
|---|---|
DigiKey Part Number | 273-KDV02FR100ETTR-ND - Tape & Reel (TR) 273-KDV02FR100ETCT-ND - Cut Tape (CT) 273-KDV02FR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR100ET |
Description | RES 0.1 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹19.90440 | ₹497.61 |
| 50 | ₹17.64940 | ₹882.47 |
| 100 | ₹15.72050 | ₹1,572.05 |
| 250 | ₹13.60144 | ₹3,400.36 |
| 500 | ₹12.27818 | ₹6,139.09 |
| 1,000 | ₹11.15343 | ₹11,153.43 |
| 5,000 | ₹9.14863 | ₹45,743.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.49307 | ₹84,930.70 |
| 20,000 | ₹7.93637 | ₹1,58,727.40 |
| 30,000 | ₹7.65045 | ₹2,29,513.50 |
| 50,000 | ₹7.32710 | ₹3,66,355.00 |
| 70,000 | ₹7.13443 | ₹4,99,410.10 |
| 1,00,000 | ₹6.98895 | ₹6,98,895.00 |
