Parametric Equivalent

KDV12FR050ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR050ETTR-ND - Tape & Reel (TR) 273-KDV12FR050ETCT-ND - Cut Tape (CT) 273-KDV12FR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR050ET |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR050ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹11.18240 | ₹279.56 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.75950 | ₹875.95 |
| 250 | ₹7.52944 | ₹1,882.36 |
| 500 | ₹6.75784 | ₹3,378.92 |
| 1,000 | ₹6.10182 | ₹6,101.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.93439 | ₹24,671.95 |
| 10,000 | ₹4.55251 | ₹45,525.10 |
| 15,000 | ₹4.35638 | ₹65,345.70 |
| 25,000 | ₹4.13440 | ₹1,03,360.00 |
| 35,000 | ₹4.00215 | ₹1,40,075.25 |
| 50,000 | ₹3.87294 | ₹1,93,647.00 |
