
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 907.18kgf (2000lbs) | |
Output | - | |
Sensor Type | Load Cell | |
Accuracy | - | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 18V | |
Actuator Type | Button | |
Actuator Style/Size | Internal Thread, 1/2-20 UNF | |
Includes | Sensor | |
Operating Temperature | -35°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,936.36000 | ₹34,936.36 |
