
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 1360.78kgf (3000lbs) | |
Output | - | |
Sensor Type | Load Cell | |
Accuracy | - | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Button | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,367.83000 | ₹43,367.83 |
