CP1E-N30DR-A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 4
Unit Price: ₹94,586.59000
Datasheet
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1E-N30DR-A

DigiKey Part Number
Z8933-ND
Manufacturer
Manufacturer Product Number
CP1E-N30DR-A
Description
CONTROL LOG 18 IN 12OUT 100-240V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
CP1E-N30DR-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
18 - Digital
Number of Outputs and Type
12 - Relay
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C, Option Cards Available
Memory Size
8K Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes