MFR Recommended

V600-D23P61 | |
|---|---|
DigiKey Part Number | V600-D23P61-ND |
Manufacturer | |
Manufacturer Product Number | V600-D23P61 |
Description | RFID TAG R/W ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 254kB (User) Memory Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V600-D23P61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 254kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Base Product Number |
