FYPF2010DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,225
Unit Price: ₹73.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹74.25620
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,150
Unit Price: ₹99.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 66
Unit Price: ₹132.32000
Datasheet

Similar


STMicroelectronics
In Stock: 2,264
Unit Price: ₹112.76000
Datasheet

Similar


STMicroelectronics
In Stock: 965
Unit Price: ₹34.48000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FYPF2010DNTU

DigiKey Part Number
FYPF2010DNTU-ND
Manufacturer
Manufacturer Product Number
FYPF2010DNTU
Description
DIODE ARR SCHOT 100V 20A TO220F3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable