MMSZ5226B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,29,131
Unit Price: ₹11.18000
Datasheet

Direct


onsemi
In Stock: 77,778
Unit Price: ₹12.11000
Datasheet

Direct


onsemi
In Stock: 59,800
Unit Price: ₹15.84000
Datasheet

Direct


onsemi
In Stock: 4,101
Unit Price: ₹14.91000
Datasheet

Direct


onsemi
In Stock: 54,006
Unit Price: ₹26.09000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 24,192
Unit Price: ₹10.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 63,684
Unit Price: ₹11.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 52,301
Unit Price: ₹25.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 53,794
Unit Price: ₹23.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹18.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37,984
Unit Price: ₹16.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,723
Unit Price: ₹24.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹4.60463
Datasheet

Similar


Diodes Incorporated
In Stock: 2,36,589
Unit Price: ₹9.32000
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5226B

DigiKey Part Number
MMSZ5226BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5226B
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes