
NB100LVEP17MNG | |
---|---|
DigiKey Part Number | NB100LVEP17MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP17MNG |
Description | IC DIFFERENT RX/DRVR 4BIT 24-QFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP17MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.8V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |