
NB3U23CMNTAG | |
|---|---|
DigiKey Part Number | 488-NB3U23CMNTAGTR-ND - Tape & Reel (TR) 488-NB3U23CMNTAGCT-ND - Cut Tape (CT) 488-NB3U23CMNTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3U23CMNTAG |
Description | IC XLTR VL UNIDIR 6-UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 6-UDFN (1.4x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Universal Flash Storage | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.4x1.2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹124.59000 | ₹1,245.90 |
| 25 | ₹113.35160 | ₹2,833.79 |
| 100 | ₹101.01360 | ₹10,101.36 |
| 250 | ₹95.12428 | ₹23,781.07 |
| 500 | ₹91.57388 | ₹45,786.94 |
| 1,000 | ₹88.65064 | ₹88,650.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹85.04030 | ₹2,55,120.90 |
| 6,000 | ₹83.27443 | ₹4,99,646.58 |
| 9,000 | ₹82.38968 | ₹7,41,507.12 |

