Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51460SN33T1G

DigiKey Part Number
NCP51460SN33T1GOSTR-ND - Tape & Reel (TR)
NCP51460SN33T1GOSCT-ND - Cut Tape (CT)
NCP51460SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51460SN33T1G
Description
IC VREF SERIES 1% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±1% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP51460SN33T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
12µVp-p
Manufacturer
onsemi
Noise - 10Hz to 10kHz
18µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.2V ~ 28V
Part Status
Active
Current - Supply
220µA
Reference Type
Series
Operating Temperature
0°C ~ 100°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
20 mA
Supplier Device Package
SOT-23-3 (TO-236)
Tolerance
±1%
Base Product Number
Temperature Coefficient
18ppm/°C Typical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹44.82200₹448.22
25₹40.25640₹1,006.41
100₹35.16840₹3,516.84
250₹32.74928₹8,187.32
500₹31.29000₹15,645.00
1,000₹30.08696₹30,086.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹27.76850₹83,305.50
6,000₹27.06261₹1,62,375.66
Manufacturers Standard Package