Direct

NCV33163PG | |
|---|---|
DigiKey Part Number | NCV33163PGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV33163PG |
Description | IC REG BUCK BST ADJ 2.5A 16PDIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | NCV33163PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 55kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 16-PDIP | |
Base Product Number |
