
NTK3139PT3G | |
|---|---|
DigiKey Part Number | 488-NTK3139PT3GTR-ND - Tape & Reel (TR) 488-NTK3139PT3GCT-ND - Cut Tape (CT) 488-NTK3139PT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3139PT3G |
Description | SINGLE P CHANNEL POWER MOSFET WI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 480mOhm @ 780mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 16 V |
FET Type | Power Dissipation (Max) 310mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-723 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹11.77880 | ₹294.47 |
| 100 | ₹10.05480 | ₹1,005.48 |
| 250 | ₹9.22540 | ₹2,306.35 |
| 500 | ₹8.72780 | ₹4,363.90 |
| 1,000 | ₹8.31778 | ₹8,317.78 |
| 2,500 | ₹7.88540 | ₹19,713.50 |
| 5,000 | ₹7.62448 | ₹38,122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹7.02648 | ₹2,81,059.20 |
| 80,000 | ₹6.56961 | ₹5,25,568.80 |