P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTK3139PT5G

DigiKey Part Number
NTK3139PT5GOSTR-ND - Tape & Reel (TR)
NTK3139PT5GOSCT-ND - Cut Tape (CT)
NTK3139PT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTK3139PT5G
Description
MOSFET P-CH 20V 660MA SOT723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NTK3139PT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Vgs (Max)
±6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 16 V
Part Status
Active
Power Dissipation (Max)
310mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-723
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
480mOhm @ 780mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.93500₹159.35
100₹9.90570₹990.57
500₹7.27970₹3,639.85
1,000₹6.42890₹6,428.90
2,000₹5.70951₹11,419.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹4.29238₹34,339.04
16,000₹3.89046₹62,247.36
Manufacturers Standard Package