Direct

NUP4304MR6T1 | |
|---|---|
DigiKey Part Number | NUP4304MR6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUP4304MR6T1 |
Description | TVS DIODE SC74-6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4304MR6T1 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 1.6pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SC-74, SOT-457 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Breakdown (Min) 70V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP4304MR6T1G | onsemi | 9,736 | NUP4304MR6T1GOSCT-ND | ₹62.43000 | Direct |
