Parametric Equivalent

NVTYS007N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVTYS007N04CLTWGTR-ND - Tape & Reel (TR) 488-NVTYS007N04CLTWGCT-ND - Cut Tape (CT) 488-NVTYS007N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTYS007N04CLTWG |
Description | T6 40V N-CH LL IN LFPAK33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 54A (Tc) 3.1W (Ta), 38W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.70000 | ₹125.70 |
| 10 | ₹79.22500 | ₹792.25 |
| 100 | ₹52.54550 | ₹5,254.55 |
| 500 | ₹41.10160 | ₹20,550.80 |
| 1,000 | ₹37.41829 | ₹37,418.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.74030 | ₹98,220.90 |
| 6,000 | ₹30.38597 | ₹1,82,315.82 |
| 9,000 | ₹29.18662 | ₹2,62,679.58 |
| 15,000 | ₹28.90178 | ₹4,33,526.70 |
