Zener Diode 5.1 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZD5V1MUT5G

DigiKey Part Number
488-NZD5V1MUT5GTR-ND - Tape & Reel (TR)
488-NZD5V1MUT5GCT-ND - Cut Tape (CT)
488-NZD5V1MUT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZD5V1MUT5G
Description
DIODE ZENER 5.1V 300MW 2-X3DFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,480
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.45100₹184.51
100₹7.82760₹782.76
500₹7.64126₹3,820.63
1,000₹6.89576₹6,895.76
2,000₹6.67165₹13,343.30
5,000₹5.77753₹28,887.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.37974₹43,797.40
20,000₹4.29215₹85,843.00
30,000₹4.12808₹1,23,842.40
50,000₹3.97641₹1,98,820.50
Manufacturers Standard Package