PACDN044Y5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13,275
Unit Price: ₹20.50000
Datasheet

Direct


Rohm Semiconductor
In Stock: 4,422
Unit Price: ₹72.69000
Datasheet

Similar


STMicroelectronics
In Stock: 8,434
Unit Price: ₹37.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 27,615
Unit Price: ₹78.28000
Datasheet
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN044Y5R

DigiKey Part Number
PACDN044Y5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACDN044Y5R
Description
TVS DIODE 5.5VWM 8VC SOT23-5
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes