Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA6V1SC5

DigiKey Part Number
497-7748-2-ND - Tape & Reel (TR)
497-7748-1-ND - Cut Tape (CT)
497-7748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1SC5
Description
TVS DIODE 5.25VWM SOT235
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1SC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,434
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹24.78700₹247.87
100₹16.77350₹1,677.35
500₹13.04604₹6,523.02
1,000₹11.74144₹11,741.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.86241₹23,587.23
Manufacturers Standard Package