
DB6J316K0R | |
---|---|
DigiKey Part Number | DB6J316K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB6J316K0R |
Description | DIODE ARR SCHOT 30V 100MA SMINI6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 100mA Surface Mount 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | DB6J316K0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹7.56952 | ₹22,708.56 |
6,000 | ₹6.92823 | ₹41,569.38 |
9,000 | ₹6.59881 | ₹59,389.29 |
15,000 | ₹6.22629 | ₹93,394.35 |
21,000 | ₹6.00461 | ₹1,26,096.81 |
30,000 | ₹5.78833 | ₹1,73,649.90 |
75,000 | ₹5.57952 | ₹4,18,464.00 |