RB541XNTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹78.09000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,342
Unit Price: ₹52.36000
Datasheet
UMR11NTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541XNTR

DigiKey Part Number
RB541XNTR-ND - Tape & Reel (TR)
RB541XNCT-ND - Cut Tape (CT)
RB541XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB541XNTR
Description
DIODE ARRAY SCHOT 30V 100MA UMD6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
RB541XNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹32.74500₹327.45
100₹20.88940₹2,088.94
500₹15.77442₹7,887.21
1,000₹14.12386₹14,123.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.21752₹30,652.56
6,000₹9.22896₹55,373.76
9,000₹9.02870₹81,258.30
15,000₹8.98427₹1,34,764.05
21,000₹8.95758₹1,88,109.18
30,000₹8.93139₹2,67,941.70
75,000₹8.65215₹6,48,911.25
Manufacturers Standard Package