
EEU-TA1J331SB | |
---|---|
DigiKey Part Number | 10-EEU-TA1J331SBCT-ND - Cut Tape (CT) 10-EEU-TA1J331SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J331SB |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J331SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.144 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹311.48000 | ₹311.48 |
10 | ₹209.95900 | ₹2,099.59 |
50 | ₹167.94940 | ₹8,397.47 |
100 | ₹154.69160 | ₹15,469.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹143.20508 | ₹35,801.27 |
500 | ₹134.41092 | ₹67,205.46 |
750 | ₹129.97452 | ₹97,480.89 |
1,250 | ₹125.02898 | ₹1,56,286.23 |
1,750 | ₹122.12348 | ₹2,13,716.09 |
2,500 | ₹119.31626 | ₹2,98,290.65 |
3,000 | ₹117.98220 | ₹3,53,946.60 |
6,000 | ₹113.72815 | ₹6,82,368.90 |