ECE-A1CKS330I is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,046
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 1,197
Unit Price: ₹21.43000
Datasheet

Similar


Panasonic Industry
In Stock: 2,866
Unit Price: ₹25.16000
Datasheet

Similar


Panasonic Industry
In Stock: 1,178
Unit Price: ₹26.09000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹7.33467
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹4.52713
Datasheet

Similar


Nichicon
In Stock: 7,462
Unit Price: ₹23.30000
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKS330I

DigiKey Part Number
10-ECE-A1CKS330ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1CKS330I
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1CKS330I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.