ECJ-1VB1H153K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 18,716
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 66,476
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 508
Unit Price: ₹12.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,566
Unit Price: ₹10.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,399
Unit Price: ₹10.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.66554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.10171
Datasheet

Upgrade


KEMET
In Stock: 2,344
Unit Price: ₹35.41000
Datasheet

Upgrade


KEMET
In Stock: 12,096
Unit Price: ₹27.02000
Datasheet

Upgrade


TDK
In Stock: 6,087
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 4,945
Unit Price: ₹11.18000
Datasheet

Upgrade


TDK
In Stock: 2,498
Unit Price: ₹13.05000
Datasheet

Upgrade


YAGEO
In Stock: 7,033
Unit Price: ₹9.32000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.96133
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H153K

DigiKey Part Number
PCC1786TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H153K
Description
CAP CER 0.015UF 50V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes