
EEE-FC1V4R7AR | |
|---|---|
DigiKey Part Number | PCE4364TR-ND - Tape & Reel (TR) PCE4364CT-ND - Cut Tape (CT) PCE4364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V4R7AR |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V4R7AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V4R7AR | Panasonic Industry | 3,275 | PCE4777CT-ND | ₹36.86000 | Upgrade |
| EEE-HC1V4R7R | Panasonic Industry | 3,799 | PCE3756CT-ND | ₹37.80000 | Upgrade |
| EEE-HD1V4R7AR | Panasonic Industry | 211 | PCE4962CT-ND | ₹41.58000 | Similar |
| EMVE350ARA4R7MD55G | Chemi-Con | 1 | 565-EMVE350ARA4R7MD55GCT-ND | ₹29.30000 | Direct |
| UWG1V4R7MCL1GB | Nichicon | 1,575 | 493-9760-1-ND | ₹45.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.69000 | ₹39.69 |
| 10 | ₹24.66700 | ₹246.67 |
| 50 | ₹18.14600 | ₹907.30 |
| 100 | ₹16.06670 | ₹1,606.67 |
| 500 | ₹12.46964 | ₹6,234.82 |
| 1,000 | ₹11.33175 | ₹11,331.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.19480 | ₹20,389.60 |
| 4,000 | ₹9.42194 | ₹37,687.76 |
| 6,000 | ₹9.03201 | ₹54,192.06 |
| 10,000 | ₹8.59710 | ₹85,971.00 |
| 14,000 | ₹8.34139 | ₹1,16,779.46 |
| 20,000 | ₹8.09445 | ₹1,61,889.00 |