Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V101XV | |
|---|---|
DigiKey Part Number | PCE5161TR-ND - Tape & Reel (TR) PCE5161CT-ND - Cut Tape (CT) PCE5161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101XV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101XV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V101XP | Panasonic Industry | 9,371 | PCE3836CT-ND | ₹59.64000 | Parametric Equivalent |
| EEE-FKV101XAL | Panasonic Industry | 1,781 | 10-EEE-FKV101XALCT-ND | ₹72.69000 | Parametric Equivalent |
| EEE-FKV101XAP | Panasonic Industry | 650 | 10-EEE-FKV101XAPCT-ND | ₹70.82000 | Parametric Equivalent |
| EEE-FN1V101XL | Panasonic Industry | 2,101 | 10-EEE-FN1V101XLCT-ND | ₹65.23000 | Parametric Equivalent |
| EEE-FN1V101XP | Panasonic Industry | 10,079 | 10-EEE-FN1V101XPCT-ND | ₹62.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹78.64900 | ₹786.49 |
| 50 | ₹60.23540 | ₹3,011.77 |
| 100 | ₹54.42060 | ₹5,442.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹40.92108 | ₹36,828.97 |
| 1,800 | ₹38.27304 | ₹68,891.47 |
| 2,700 | ₹36.93720 | ₹99,730.44 |
| 4,500 | ₹35.44816 | ₹1,59,516.72 |
| 6,300 | ₹34.57289 | ₹2,17,809.21 |
| 9,000 | ₹33.72774 | ₹3,03,549.66 |












