4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V4R7AR

DigiKey Part Number
PCE4687TR-ND - Tape & Reel (TR)
PCE4687CT-ND - Cut Tape (CT)
PCE4687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V4R7AR
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V4R7AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V4R7ARPanasonic Industry2,158PCE4419CT-ND₹44.42000MFR Recommended
EEE-HB1V4R7ARPanasonic Industry3,275PCE4777CT-ND₹36.86000Similar
EEE-HC1V4R7RPanasonic Industry3,799PCE3756CT-ND₹37.80000Similar
EEE-HD1V4R7ARPanasonic Industry211PCE4962CT-ND₹41.58000Similar
EMVE350ARA4R7MD55GChemi-Con1565-EMVE350ARA4R7MD55GCT-ND₹29.30000Similar
In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.97000₹34.97
10₹21.64300₹216.43
50₹15.82100₹791.05
100₹13.97800₹1,397.80
500₹10.78360₹5,391.80
1,000₹9.77517₹9,775.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.77148₹17,542.96
4,000₹8.08628₹32,345.12
6,000₹7.74021₹46,441.26
10,000₹7.35449₹73,544.90
14,000₹7.12767₹99,787.38
20,000₹6.90854₹1,38,170.80
Manufacturers Standard Package