100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TK1K101AM

DigiKey Part Number
PCE4910TR-ND - Tape & Reel (TR)
PCE4910CT-ND - Cut Tape (CT)
PCE4910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TK1K101AM
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TK1K101AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-TG2A101MPanasonic Industry982PCE3695CT-ND₹265.58000Upgrade
EEE-TKK101UAQPanasonic Industry124PCE4909CT-ND₹204.08000Similar
EEV-TG1K101UQPanasonic Industry187PCE3670CT-ND₹191.03000Similar
EEE-TK2A101AMPanasonic Industry104PCE4917CT-ND₹285.15000Parametric Equivalent
EMVH101GRA101MLH0SChemi-Con105565-EMVH101GRA101MLH0SCT-ND₹389.52000Upgrade
In-Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹285.15000₹285.15
10₹190.56500₹1,905.65
50₹151.29680₹7,564.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹132.89072₹16,611.34
250₹123.35216₹30,838.04
375₹118.53757₹44,451.59
625₹113.17104₹70,731.90
875₹110.01699₹96,264.87
1,250₹106.97007₹1,33,712.59
Manufacturers Standard Package