
EEV-TG1K101UQ | |
|---|---|
DigiKey Part Number | PCE3670TR-ND - Tape & Reel (TR) PCE3670CT-ND - Cut Tape (CT) PCE3670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K101UQ |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K101UQ Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TKK101UAQ | Panasonic Industry | 124 | PCE4909CT-ND | ₹204.08000 | Upgrade |
| EEE-TK1K101AM | Panasonic Industry | 74 | PCE4910CT-ND | ₹285.15000 | Similar |
| EEV-TG1K101M | Panasonic Industry | 348 | PCE3669CT-ND | ₹265.58000 | Similar |
| MAL214699706E3 | Vishay Beyschlag/Draloric/BC Components | 247 | 4722PHCT-ND | ₹326.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 10 | ₹124.86900 | ₹1,248.69 |
| 50 | ₹97.45400 | ₹4,872.70 |
| 100 | ₹88.78760 | ₹8,878.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹80.07940 | ₹16,015.88 |
| 400 | ₹74.19470 | ₹29,677.88 |
| 600 | ₹71.22362 | ₹42,734.17 |
| 1,000 | ₹67.91116 | ₹67,911.16 |
| 1,400 | ₹65.96437 | ₹92,350.12 |
| 2,000 | ₹64.08308 | ₹1,28,166.16 |