


EEH-ZE1V151P | |
|---|---|
DigiKey Part Number | P122143TR-ND - Tape & Reel (TR) P122143CT-ND - Cut Tape (CT) P122143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1V151P |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1V151P Models |
Category | Operating Temperature -55°C ~ 145°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 145°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 10 | ₹149.19100 | ₹1,491.91 |
| 50 | ₹117.28380 | ₹5,864.19 |
| 100 | ₹107.19190 | ₹10,719.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹88.20054 | ₹44,100.27 |
| 1,000 | ₹82.84049 | ₹82,840.49 |
| 1,500 | ₹80.13747 | ₹1,20,206.20 |
| 2,500 | ₹77.12483 | ₹1,92,812.08 |
| 3,500 | ₹75.35446 | ₹2,63,740.61 |
| 5,000 | ₹73.64415 | ₹3,68,220.75 |
