EEH-ZE1V151V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 190
Unit Price: ₹226.44000
Datasheet
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C
EEH-ZE_B

EEH-ZE1V151V

DigiKey Part Number
P122151TR-ND - Tape & Reel (TR)
P122151CT-ND - Cut Tape (CT)
P122151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZE1V151V
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZE1V151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 145°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
700 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 145°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZE1V151PPanasonic Industry190P122143CT-ND₹226.44000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹262.78000₹262.78
10₹175.09600₹1,750.96
50₹138.53040₹6,926.52
100₹126.97520₹12,697.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹105.15854₹52,579.27
1,000₹99.02690₹99,026.90
1,500₹95.93375₹1,43,900.62
2,500₹92.48599₹2,31,214.98
3,500₹90.46097₹3,16,613.40
5,000₹88.50508₹4,42,525.40
Manufacturers Standard Package