EEU-FR0J272LB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 378
Unit Price: ₹103.44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹110.89000
Datasheet

Similar


Nichicon
In Stock: 1,010
Unit Price: ₹99.71000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: ₹39.77800
Datasheet
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J272LB

DigiKey Part Number
P15309CT-ND - Cut Tape (CT)
P15309TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR0J272LB
Description
CAP ALUM 2700UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J272LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹86.29000₹862.90
50₹66.32980₹3,316.49
100₹60.02110₹6,002.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹48.26102₹24,130.51
1,000₹44.90447₹44,904.47
1,500₹43.21097₹64,816.46
2,500₹41.32277₹1,03,306.93
3,500₹40.21295₹1,40,745.33
5,000₹39.14092₹1,95,704.60
Manufacturers Standard Package