Similar
Similar
Similar
Similar

EEU-FR0J272LB | |
|---|---|
DigiKey Part Number | P15309CT-ND - Cut Tape (CT) P15309TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J272LB |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J272LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.976 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹86.29000 | ₹862.90 |
| 50 | ₹66.32980 | ₹3,316.49 |
| 100 | ₹60.02110 | ₹6,002.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹48.26102 | ₹24,130.51 |
| 1,000 | ₹44.90447 | ₹44,904.47 |
| 1,500 | ₹43.21097 | ₹64,816.46 |
| 2,500 | ₹41.32277 | ₹1,03,306.93 |
| 3,500 | ₹40.21295 | ₹1,40,745.33 |
| 5,000 | ₹39.14092 | ₹1,95,704.60 |



