
EEU-TA1H102 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H102-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H102 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.823 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Packaging Bulk | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63RX301000M16X31.5 | Rubycon | 123 | 1189-63RX301000M16X31.5-ND | ₹318.70000 | Upgrade |
| EGXE630ELL102MLN3S | Chemi-Con | 47 | 565-4874-ND | ₹201.28000 | Upgrade |
| UBW1H102MHD | Nichicon | 500 | 493-13043-ND | ₹302.85000 | Upgrade |
| UBX1H102MHL | Nichicon | 62 | 493-13053-ND | ₹581.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹416.54000 | ₹416.54 |
| 10 | ₹284.59000 | ₹2,845.90 |
| 50 | ₹229.77800 | ₹11,488.90 |
| 100 | ₹212.52000 | ₹21,252.00 |
| 500 | ₹182.85888 | ₹91,429.44 |
| 1,000 | ₹173.53190 | ₹1,73,531.90 |
| 3,000 | ₹161.88551 | ₹4,85,656.53 |
| 5,000 | ₹159.20996 | ₹7,96,049.80 |