680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1H681M

DigiKey Part Number
PCE3523TR-ND - Tape & Reel (TR)
PCE3523CT-ND - Cut Tape (CT)
PCE3523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1H681M
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1H681M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.208 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Part Status
Active
Impedance
73 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK687M50P44T-FCornell Dubilier Knowles315338-2220-1-ND₹6.69000Similar
In-Stock: 3,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹209.67000₹209.67
10₹138.00800₹1,380.08
50₹108.13300₹5,406.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹94.24456₹11,780.57
250₹86.98352₹21,745.88
375₹83.31821₹31,244.33
625₹79.22898₹49,518.11
875₹76.82574₹67,222.52
1,250₹74.50333₹93,129.16
Manufacturers Standard Package