EEV-FK1K101Q is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 739
Unit Price: ₹222.71000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹63.28960
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 67
Unit Price: ₹323.36000
Datasheet
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1K101Q

DigiKey Part Number
PCE3493TR-ND - Tape & Reel (TR)
PCE3493CT-ND - Cut Tape (CT)
PCE3493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1K101Q
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1K101Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹150.03000₹150.03
10₹96.91300₹969.13
50₹74.82840₹3,741.42
100₹67.85800₹6,785.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹60.92035₹12,184.07
400₹56.18650₹22,474.60
600₹53.79472₹32,276.83
1,000₹51.12929₹51,129.29
1,400₹49.56164₹69,386.30
2,000₹48.04764₹96,095.28
Manufacturers Standard Package