ELJ-RE3N9JF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 19,688
Unit Price: ₹26.09000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹14.47493
Datasheet

Similar


Bourns Inc.
In Stock: 999
Unit Price: ₹9.32000
Datasheet

Similar


Pulse Electronics
In Stock: 12,021
Unit Price: ₹28.89000
Datasheet
3.9 nH Unshielded Multilayer Inductor 450 mA 150mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-RE3N9JF2

DigiKey Part Number
PCD1146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-RE3N9JF2
Description
FIXED IND 3.9NH 450MA 150 MOHM
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 450 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-RE3N9JF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
9 @ 100MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes