
ERJ-1TYJ820U | |
|---|---|
DigiKey Part Number | PT82XTR-ND - Tape & Reel (TR) PT82XCT-ND - Cut Tape (CT) PT82XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ820U |
Description | RES SMD 82 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ820U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ820U | Panasonic Industry | 0 | ERJ-B1AJ820U-ND | ₹18.64913 | MFR Recommended |
| ERJ-S1TJ820U | Panasonic Industry | 0 | ERJ-S1TJ820U-ND | ₹15.94902 | Upgrade |
| 352082RJT | TE Connectivity Passive Product | 41,754 | A102537CT-ND | ₹30.75000 | Direct |
| CRCW251282R0JNEG | Vishay Dale | 15 | 541-82XCT-ND | ₹25.16000 | Direct |
| CRCW251282R0JNTG | Vishay Dale | 0 | CRCW251282R0JNTG-ND | ₹12.59502 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹25.04840 | ₹626.21 |
| 50 | ₹22.25280 | ₹1,112.64 |
| 100 | ₹20.03500 | ₹2,003.50 |
| 250 | ₹17.79480 | ₹4,448.70 |
| 500 | ₹16.50138 | ₹8,250.69 |
| 1,000 | ₹15.47260 | ₹15,472.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.47540 | ₹53,901.60 |
| 8,000 | ₹12.97673 | ₹1,03,813.84 |
| 12,000 | ₹12.73356 | ₹1,52,802.72 |
| 20,000 | ₹12.46987 | ₹2,49,397.40 |
| 28,000 | ₹12.31886 | ₹3,44,928.08 |
| 40,000 | ₹12.17592 | ₹4,87,036.80 |