ERJ-3EKF1504V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 71,305
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.43728
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹1.48865
Datasheet

Similar


YAGEO
In Stock: 16,056
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.04555
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: ₹31.68000
Datasheet

Similar


YAGEO
In Stock: 85,264
Unit Price: ₹9.32000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 48,612
Unit Price: ₹9.32000
Datasheet
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF1504V

DigiKey Part Number
P1.50MHTR-ND - Tape & Reel (TR)
P1.50MHCT-ND - Cut Tape (CT)
P1.50MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF1504V
Description
RES SMD 1.5M OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF1504V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes