
ERJ-P14J203U | |
|---|---|
DigiKey Part Number | P20KASTR-ND - Tape & Reel (TR) P20KASCT-ND - Cut Tape (CT) P20KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J203U |
Description | RES SMD 20K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J203U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121020K0JNEA | Vishay Dale | 5,628 | 541-20KVCT-ND | ₹17.96000 | Similar |
| CRCW121020K0JNEAIF | Vishay Dale | 4,781 | 541-CRCW121020K0JNEAIFCT-ND | ₹45.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹11.34100 | ₹113.41 |
| 25 | ₹8.99720 | ₹224.93 |
| 50 | ₹7.69320 | ₹384.66 |
| 100 | ₹6.67240 | ₹667.24 |
| 250 | ₹5.62900 | ₹1,407.25 |
| 500 | ₹5.03360 | ₹2,516.80 |
| 1,000 | ₹4.55916 | ₹4,559.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.65810 | ₹18,290.50 |
| 10,000 | ₹3.44584 | ₹34,458.40 |
| 15,000 | ₹3.34231 | ₹50,134.65 |
| 25,000 | ₹3.23020 | ₹80,755.00 |
| 35,000 | ₹3.16600 | ₹1,10,810.00 |
| 50,000 | ₹3.10530 | ₹1,55,265.00 |