
ERJ-S08J100V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08J100VTR-ND - Tape & Reel (TR) 10-ERJ-S08J100VCT-ND - Cut Tape (CT) 10-ERJ-S08J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J100V |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J100V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ100V | Panasonic Industry | 71 | P10ECT-ND | ₹13.98000 | Similar |
| ERJ-P08J100V | Panasonic Industry | 136 | P10ALCT-ND | ₹15.84000 | Similar |
| ERJ-T08J100V | Panasonic Industry | 7,670 | 10-ERJ-T08J100VCT-ND | ₹19.57000 | Similar |
| RCA120610R0JNEA | Vishay Dale | 14,173 | 541-2253-1-ND | ₹13.05000 | Direct |
| AA1206FR-0710RL | YAGEO | 9,825 | 13-AA1206FR-0710RLCT-ND | ₹28.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹17.79900 | ₹177.99 |
| 25 | ₹14.49960 | ₹362.49 |
| 50 | ₹12.63600 | ₹631.80 |
| 100 | ₹11.15440 | ₹1,115.44 |
| 250 | ₹9.65780 | ₹2,414.45 |
| 500 | ₹8.79304 | ₹4,396.52 |
| 1,000 | ₹8.10811 | ₹8,108.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.74573 | ₹33,728.65 |
| 10,000 | ₹6.43776 | ₹64,377.60 |
| 15,000 | ₹6.28751 | ₹94,312.65 |
| 25,000 | ₹6.12467 | ₹1,53,116.75 |
| 35,000 | ₹6.03142 | ₹2,11,099.70 |
| 50,000 | ₹5.94318 | ₹2,97,159.00 |