
ERJ-UP6J684V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J684VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J684VCT-ND - Cut Tape (CT) 10-ERJ-UP6J684VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J684V |
Description | RES 680K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J684V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WF6803V | Panasonic Industry | 33 | P16919CT-ND | ₹39.69000 | Similar |
| ERJ-P6WJ684V | Panasonic Industry | 4,131 | P16988CT-ND | ₹34.02000 | Similar |
| ERJ-UP6F6803V | Panasonic Industry | 3,137 | 10-ERJ-UP6F6803VCT-ND | ₹20.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.31700 | ₹83.17 |
| 25 | ₹6.54000 | ₹163.50 |
| 50 | ₹5.51940 | ₹275.97 |
| 100 | ₹4.72550 | ₹472.55 |
| 250 | ₹3.92404 | ₹981.01 |
| 500 | ₹3.46096 | ₹1,730.48 |
| 1,000 | ₹3.09520 | ₹3,095.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.41719 | ₹12,085.95 |
| 10,000 | ₹2.25387 | ₹22,538.70 |
| 15,000 | ₹2.17430 | ₹32,614.50 |
| 25,000 | ₹2.08810 | ₹52,202.50 |
| 35,000 | ₹2.03880 | ₹71,358.00 |
| 50,000 | ₹1.99214 | ₹99,607.00 |