Direct

ACC38-A-L20 | |
|---|---|
DigiKey Part Number | ACC38-A-L20-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-A-L20 |
Description | CBL CLIP C-TYPE STRIP BLACK ADH |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Obsolete | Width 1.000" (25.40mm) |
Type Clip, C-Type - Paired Strip | Height 0.400" (10.16mm) |
Opening Size 0.380" (9.65mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACC38-A-C20 | Panduit Corp | 2,868 | 298-12112-ND | ₹129.53000 | Direct |
