Parametric Equivalent

F923RANSNSNM008 | |
|---|---|
DigiKey Part Number | F923RANSNSNM008-ND |
Manufacturer | |
Manufacturer Product Number | F923RANSNSNM008 |
Description | OS2 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 26.2' (8.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 0.65dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹5,380.74600 | ₹53,807.46 |
