
F92ELLNLNSNM3.5 | |
|---|---|
DigiKey Part Number | 298-F92ELLNLNSNM3.5-ND |
Manufacturer | |
Manufacturer Product Number | F92ELLNLNSNM3.5 |
Description | OS2, 2F 1.6MM PATCH CORD, LSZH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 11.5' (3.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Buffered | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 11.5' (3.5m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹5,012.66100 | ₹50,126.61 |