Image for F9UYPXLNNSNF060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9UYPXLNNSNF060

DigiKey Part Number
298-F9UYPXLNNSNF060-ND
Manufacturer
Manufacturer Product Number
F9UYPXLNNSNF060
Description
OS2 SM 24-FIBER PLENUM FRONT AC
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Cable 9/125 60.0' (18.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
Cable
Cable Diameter
-
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
60.0' (18.3m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.