
FZ2ERLNLNSNM010 | |
|---|---|
DigiKey Part Number | 298-16276-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNLNSNM010 |
Description | OM4 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,302.99000 | ₹7,302.99 |
| 10 | ₹6,790.09100 | ₹67,900.91 |
| 25 | ₹6,595.55600 | ₹1,64,888.90 |
| 50 | ₹6,451.84460 | ₹3,22,592.23 |
| 100 | ₹6,311.04050 | ₹6,31,104.05 |
| 250 | ₹6,129.32404 | ₹15,32,331.01 |
| 500 | ₹5,995.07844 | ₹29,97,539.22 |
| 1,000 | ₹5,863.53709 | ₹58,63,537.09 |