Cable Fiber Optic CS Duplex To CS Duplex 50/125 16.1' (4.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic CS Duplex To CS Duplex 50/125 16.1' (4.9m)
FZ2RPZNZNNNF016
FZ2RPZNZNNNF016

FZ2RPZNZNNNF016

DigiKey Part Number
298-FZ2RPZNZNNNF016-ND
Manufacturer
Manufacturer Product Number
FZ2RPZNZNNNF016
Description
OM4 2F 2MM PC OFNP CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 50/125 16.1' (4.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
CS Duplex
2nd Connector
CS Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.1' (4.9m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
20mm
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.10dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.