
GSCYBO6FH5AM021 | |
|---|---|
DigiKey Part Number | 298-GSCYBO6FH5AM021-ND |
Manufacturer | |
Manufacturer Product Number | GSCYBO6FH5AM021 |
Description | OM4+ 16F ,TRUNK, B2CA,MPO-16 F T |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SN Duplex 50/125 68.9' (21.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | SN Duplex | |
Cable Diameter | 0.21" (5.4mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 68.9' (21.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 108mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C |