



LCC6-10AF-L | |
|---|---|
DigiKey Part Number | 298-22154-ND |
Manufacturer | |
Manufacturer Product Number | LCC6-10AF-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,180.67000 | ₹1,180.67 |
| 10 | ₹1,098.10400 | ₹10,981.04 |
| 25 | ₹1,066.86800 | ₹26,671.70 |
| 50 | ₹1,043.75780 | ₹52,187.89 |
| 100 | ₹1,021.12290 | ₹1,02,112.29 |
| 250 | ₹991.92768 | ₹2,47,981.92 |
| 500 | ₹970.36446 | ₹4,85,182.23 |
| 1,000 | ₹949.23360 | ₹9,49,233.60 |
| 2,500 | ₹921.96551 | ₹23,04,913.77 |
